Bridgetek BT817Q-T Graphics Controller 60 MHz 1920 x 480 pixel 64-Pin VQFN
- RS庫存編號:
- 206-7878
- 製造零件編號:
- BT817Q-T
- 製造商:
- Bridgetek
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$82.20
訂單超過 HK$250.00 免費送貨
有庫存
- 384 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 64 | HK$82.20 |
| 65 - 129 | HK$80.10 |
| 130 + | HK$78.90 |
* 參考價格
- RS庫存編號:
- 206-7878
- 製造零件編號:
- BT817Q-T
- 製造商:
- Bridgetek
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bridgetek | |
| Display Resolution | 1920 x 480 pixel | |
| Product Type | Graphics Controller | |
| Maximum Frequency | 60MHz | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Minimum Supply Voltage | 0mV | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Length | 9mm | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bridgetek | ||
Display Resolution 1920 x 480 pixel | ||
Product Type Graphics Controller | ||
Maximum Frequency 60MHz | ||
Mount Type Surface | ||
Package Type VQFN | ||
Minimum Supply Voltage 0mV | ||
Pin Count 64 | ||
Maximum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 800μm | ||
Length 9mm | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Bridgetek graphic controllers targeted at embedded applications to generate high-quality Human Machine Interfaces (HMIs). It has EVE4 with ASTC and external NOR flash with capacitive touch.
Supports multiple widgets for simplified design implementation
Built-in graphics operations allow users with little expertise to create high-quality displays
Supports playback of motion-JPEG encoded AVI videos
Mono audio channel output with Sigma-delta
Built-in sound synthesizer
相关链接
- Bridgetek BT817Q-T Graphics Controller 60 MHz 1920 x 480 pixel 64-Pin VQFN
- Bridgetek BT818Q-T Graphics Controller 60 MHz 1920 x 480 pixel 64-Pin VQFN
- Bridgetek BT817AQ-T Automotive Advanced Video Engine 96 MHz 1920 x 480 pixel SPI 64-Pin VQFN-64
- Bridgetek Graphics Controller 48-Pin VQFN
- Bridgetek FT801Q-R Graphics Controller 48-Pin VQFN
- Bridgetek FT800Q-T Graphics Controller IC 48-Pin VQFN
- Bridgetek FT801Q-T Graphics Controller IC 48-Pin VQFN
- Bridgetek FT813Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI 56-Pin VQFN