Bridgetek FT800Q-T Graphics Controller IC 48-Pin VQFN
- RS庫存編號:
- 215-3531
- 製造零件編號:
- FT800Q-T
- 製造商:
- Bridgetek
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$119.20
訂單超過 HK$250.00 免費送貨
有庫存
- 4,938 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 8 | HK$59.60 | HK$119.20 |
| 10 - 18 | HK$58.10 | HK$116.20 |
| 20 - 98 | HK$56.60 | HK$113.20 |
| 100 - 198 | HK$55.20 | HK$110.40 |
| 200 + | HK$53.80 | HK$107.60 |
* 參考價格
- RS庫存編號:
- 215-3531
- 製造零件編號:
- FT800Q-T
- 製造商:
- Bridgetek
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bridgetek | |
| Product Type | Graphics Controller IC | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| 選取全部 | ||
|---|---|---|
品牌 Bridgetek | ||
Product Type Graphics Controller IC | ||
Mount Type Surface | ||
Package Type VQFN | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 900μm | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The Bridgetek FT800 is an easy to use graphic controller targeted for embedded applications to generate high-quality Human Machine Interfaces (HMIs). The functionality includes graphic controller, audio processing, and resistive touch controller interface
Embedded Video Engine (EVE) with widget support can offload the system MPU and provide a variety of graphic features
Built-in graphics operations allow users with little expertise to create high-quality display
相关链接
- Bridgetek FT800Q-T Graphics Controller IC 48-Pin VQFN
- Bridgetek FT801Q-T Graphics Controller IC 48-Pin VQFN
- Bridgetek FT800Q-R Graphics Controller 48 MHz 512 x 512 pixels 48-Pin QFN
- Bridgetek Graphics Controller 48-Pin VQFN
- Bridgetek FT801Q-R Graphics Controller 48-Pin VQFN
- Bridgetek Graphics Controller 48 MHz 512 x 512 pixels 48-Pin QFN
- Bridgetek FT811Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI 48-Pin VQFN
- Bridgetek FT810Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI 48-Pin VQFN