CRC Lithium Grease 100 ml MULTI-PURPOSE GREASE

享受批量購買折扣

額外添加7件可節省HK$11.90

查看批量定價選項

小計(1 件)*

HK$61.00

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備發貨
  • 加上 257 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 6HK$61.00-
7 - 39HK$59.30HK$11.90
40 +HK$58.10HK$116.00

* 參考價格

RS庫存編號:
174-182
Distrelec 貨號:
303-08-482
製造零件編號:
30566
製造商:
CRC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CRC

Product Type

Grease

Trade Name

MULTI-PURPOSE GREASE

Grease Type

Lithium

Product Form

Grease

Package Type

Tube

Package Size

100 ml

NGLI Grade

2

Colour

Amber

Viscosity

155 mm²/s

Grease Thickener

Lithium

Flash Point

200°C

Standards/Approvals

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

130°C

COO (Country of Origin):
DE

CRC Grease, Lithium Grease, 155mm²/s Viscosity - 30566


This lithium-based multi-purpose grease is designed for various applications in the automotive and industrial sectors. Its performance across a wide temperature range makes it suitable for challenging conditions, both low and high, providing effective lubrication. The amber grease is formulated to enhance machinery function, offering a solution for improved operational efficiency.

Features & Benefits


• Effective lubrication in diverse operational environments

• Usable at temperatures as low as -30°C

• Maintains performance up to +130°C

• NGLI Grade 2 rating ensures optimal viscosity for equipment

• Conveniently packaged in a 100ml tube for easy application

• Offers protection against wear and corrosion

Applications


• Lubrication of machinery in industrial settings

• Suitable for automotive components that require consistent grease

• Effective for high-pressure lubrication needs

• Applicable for electrical systems requiring low-temperature lubricant

• Utilised in various mechanical systems needing dependable performance

What is the temperature range for using this product?


The product performs effectively in temperatures from -30 to +130°C.

Can it be used for all types of machinery?


Yes, it is designed to enhance performance across various machinery types, including automotive and industrial equipment.

How should I apply this grease for optimal results?


Clean the surfaces to be lubricated, then apply the grease evenly for adequate coverage and protection.

Is it suitable for high-load applications?


Yes, the NGLI Grade 2 rating makes it appropriate for high-pressure and high-load environments.

What should I do if the grease becomes too thick in cold temperatures?


Ensure it is stored correctly and consider gently warming the tube before application to restore its original consistency.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。