SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI3-1KG

小計(1 件)*

HK$228.50

Add to Basket
選擇或輸入數量
有庫存
  • 16 件準備從其他地點送貨
  • 加上 32 件從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$228.50

* 參考價格

RS庫存編號:
311-558
製造零件編號:
ARCANOL-MULTI3-1KG
製造商:
SCHAEFFLER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SCHAEFFLER

Product Type

Bearing Grease

Trade Name

ARCANOL-MULTI3-1KG

Grease Type

Lithium

Product Form

Grease

Package Type

Can

Package Size

1 kg

NGLI Grade

3

Viscosity

12 mm²/s

Grease Thickener

Lithium Soap

Standards/Approvals

No

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-30°C

豁免

COO (Country of Origin):
DE

SCHAEFFLER Grease for bearings, 1 kg Package Size, Lithium Multipurpose Type - ARCANOL-MULTI3-1KG


This grease for bearings, known as ARCANOL-MULTI3 is a versatile multipurpose grease formulated for optimal bearing lubrication. Supplied in a 1 kg tin it is designed to perform effectively across a temperature range of -30°C to +120°C.

Features & Benefits


• Lithium soap thickener provides stability during high-temperature use
• NGLI grade 3 grease offers excellent performance in various applications
• Effective at temperatures as low as -30°C for cold environments
• High viscosity ensures consistent bearing lubrication at elevated temperatures
• Formulated for compatibility with a variety of bearing types
• Suitable for speeds of up to 500,000 mm/min enhancing operational efficiency

Applications


• Used for lubrication in electric motors and gearboxes
• Ideal for maintaining machinery in the automation industry
• Effective in bearing assemblies within automotive components
• Suitable for lubrication in electrical enclosure systems
• Appropriate for high-temperature in mechanical drives

What is the viscosity of the grease at different temperatures?


The grease has a viscosity of 110 mm²/s at +40°C and 12 mm²/s at +100°C ensuring effective lubrication across a broad temperature spectrum.

Can it be used in high-speed applications?


Yes, it is suitable for speeds of up to 500,000 mm/min, ensuring optimal performance in high-speed bearing operations.

What types of bases are used in this formulation?


The grease is formulated using mineral oil as the base, combined with lithium soap thickener for enhanced stability and performance.

Is this grease compatible with various types of bearings?


Yes, it is designed to work effectively with a range of bearing types, ensuring broad applicability in both industrial and automotive contexts.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。