享受批量購買折扣
額外添加5件可節省HK$26.00
查看批量定價選項小計(1 件)*
HK$187.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 103 件從 2026年11月09日 起發貨
- 加上 100 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$187.70 | - |
| 5 - 9 | HK$182.50 | HK$26.00 |
| 10 - 24 | HK$177.70 | HK$100.00 |
| 25 + | HK$173.90 | HK$345.00 |
* 參考價格
- RS庫存編號:
- 134-7595
- 製造零件編號:
- LGHB 2/0.4
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Grease | |
| Trade Name | LGHB 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Paste | |
| Package Type | Cartridge | |
| Package Size | 420 ml | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Brown | |
| Viscosity | 450 mm²/s | |
| Grease Thickener | Complex Calcium Sulphonate | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -20°C | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Grease | ||
Trade Name LGHB 2 | ||
Grease Type Mineral Oil | ||
Product Form Paste | ||
Package Type Cartridge | ||
Package Size 420 ml | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Brown | ||
Viscosity 450 mm²/s | ||
Grease Thickener Complex Calcium Sulphonate | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -20°C | ||
SKF High-Viscosity Bearing Grease, 420ml, 450mm²/s Viscosity- LGHB 2/0.4
Use this high-viscosity bearing grease from SKF for harsh industrial applications where loads are heavy and temperatures are high. The mineral-oil-based lubricant uses innovative calcium sulphonate soap technology to produce a grease that's highly stable, water-resistant and less likely to leak. Its extreme pressurised properties provide excellent heat resistance and a high load capacity that's suited to the harshest industrial environments. This brown-coloured grease doesn't contain additives and is suitable to use with steel-on-steel bearings.
• Provides corrosion protection even when a large amount of water enters equipment
• Able to withstand extremely high peak temperatures of up to +150°C
• Supplied in a cartridge for easy application to bearings
• Exceptional wash-out protection reduces the need for constantly lubricating bearings in wet environments
Applications
• Continuous casting machines
• Pulp and paper manufacturing
• Mining and metals industry
Is this lubricant flammable?
While not flammable, this grease is combustible but will decompose when it combusts to help prevent a fire hazard.
Can I only use this lubricant on bearings?
Mineral-oil-based lubricant is appreciated for its excellent lubricating properties in hot conditions and is frequently used for multipurpose lubrication of mechanical components. Besides bearings, these include chains, gears, slides and threaded connections.