Rocol Organo Clay Grease 380 g Food Safe

享受批量購買折扣

額外添加15件可節省3%

查看批量定價選項

小計(1 件)*

HK$514.20

Add to Basket
選擇或輸入數量
有庫存
  • 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 14HK$514.20-
15 - 39HK$493.703%
40 +HK$473.008%

* 參考價格

RS庫存編號:
201-1953
製造零件編號:
15282
製造商:
Rocol
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rocol

Product Type

Grease

Grease Type

Organo Clay

Product Form

Grease

Package Type

Cartridge

Package Size

380 g

Food Safe

Yes

NGLI Grade

2

Colour

Brown

Viscosity

700 cSt (40 °C), 300 cSt (100 °C)

Grease Thickener

Organo Clay

Standards/Approvals

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

160°C

豁免

COO (Country of Origin):
GB
The Rocol foodlube extreme is a beige, non-toxic lubricant designed for the effective lubrication and protection of ball, roller and plain bearings, slides and bushes operating in food, pharmaceutical and other clean environments. It exhibits excellent EP performance with a 4 ball weld load of 355 kg and contains an antimicrobial additive to protect the grease against microbial degradation.

Thickener: Organo clay

Water washout test: <2%

Temperature range: -30°C to +160°C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。