Rocol Clay Grease 5 kg Sapphire Hi-Pressure

小計(1 件)*

HK$3,875.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,875.80

* 參考價格

RS庫存編號:
206-4871
製造零件編號:
12016
製造商:
Rocol
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rocol

Product Type

Grease

Trade Name

Sapphire Hi-Pressure

Grease Type

Clay

Product Form

Grease

Package Type

Tub

Package Size

5 kg

Food Safe

No

NGLI Grade

2

Colour

Black, Blue

Viscosity

15 cSt (100°C), 184 cSt (40°C)

Grease Thickener

Organically Modified Clay

Standards/Approvals

No

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-20°C

豁免

COO (Country of Origin):
GB
The ROCOL® SAPPHIRE Hi-Pressure is a heavy duty bearing grease fortified with molybdenum disulphide. It has been designed for the effective lubrication and protection of plain bearings and sliding surfaces used in extreme environments, particularly in heavily loaded, slow moving applications.

Wide temperature range – operating from -20°C to +150°C

SAPPHIRE Hi-Pressure is a non-melting grease, fortified with molybdenum disulphide, for excellent temperature and water resistance

Ideal for highly loaded, applications where shock loads and vibration can occur

SAPPHIRE Hi-Pressure offers excellent corrosion resistance to protect in humid, damp and even wet conditions

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。