Hutchinson Le Joint Français Silicone Grease 100 g Food Safe

小計(1 件)*

HK$281.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 40 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$281.60

* 參考價格

RS庫存編號:
231-7092
製造零件編號:
IBESS3O01TUP0100G
製造商:
Hutchinson Le Joint Français
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hutchinson Le Joint Français

Product Type

Grease

Grease Type

Silicone

Product Form

Paste

Package Type

Tube

Package Size

100 g

Food Safe

Yes

NGLI Grade

3

Colour

White

Grease Thickener

Inorganic

Standards/Approvals

No

Maximum Operating Temperature

-40°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR
The Hutchinson Le Joint Français IKV-TRIBOSTAR SSI 1203 TF Grease is a paste developed from a high-viscosity silicone oil and an inorganic thickener. It possesses an excellent resistance at high temperatures, an exceptional resistance to water and steam as well as various chemical agents (acetone, glycol, glycerine, ethyl and methyl alcohol). The product is suitable for the lubrication of seals and gaskets, of plastic components for faucet and valve systems, the waterproofing of glass equipment and for use in the food industry. It is also used as dielectrically paste. It is generally compatible with all commonly used plastics, metals, elastomers, seals and gaskets except for those containing silicones.

Colour white

Oil nature silicones

Thickener nature inorganic

Drop point 300°C

Pour point -45°C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。