SKF Lithium Complex Soap Grease 5 kg LGMT 3

小計(1 件)*

HK$929.70

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$929.70

* 參考價格

RS庫存編號:
249-8302
製造零件編號:
LGMT 3/5
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Product Type

Grease

Trade Name

LGMT 3

Grease Type

Lithium Complex Soap

Product Form

Grease

Package Type

Tin

Package Size

5 kg

Food Safe

No

NGLI Grade

3

Colour

Amber

Grease Thickener

Lithium

Standards/Approvals

DIN 51825 code K3K-30

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-30°C

豁免

COO (Country of Origin):
BE

SKF Grease, Lithium Complex Soap Grease - LGMT 3/5


This grease is specifically formulated to meet the requirements of various industrial applications. Featuring a lithium complex soap base, it delivers an effective lubrication solution, ensuring smooth operation of machinery components. This product is particularly beneficial in environments with temperature variations, maintaining consistent performance over a broad operational range.

Features & Benefits


• Suitable for extreme temperatures ranging from -30 to 120°C

• Designed with a viscosity of 125 mm²/s for optimal functionality

• Provides excellent water resistance, enhancing service life

• Ideal for high-temperature lubrication during continuous use

• Effectively lubricates bearings and machinery

• Available in a practical 5 kg tin for convenient storage and application

Applications


• Used with mechanical and electrical machinery

• Ideal for industrial processes that require high-temperature lubrication

• Suitable for applications involving bearings and rotating components

• Effective in environments with temperature fluctuations

What types of components can this grease be applied to?


It is compatible with a variety of mechanical and electrical components, particularly bearings and gears.

How often should it be reapplied?


The frequency of reapplication varies based on operating conditions, but regular inspections are recommended to maintain optimal performance.

Can it withstand exposure to water?


Yes, it exhibits excellent water resistance, making it suitable for humid environments.

Is it safe for use in high-speed applications?


Yes, its designed viscosity effectively accommodates high-speed operations.

What is the best way to store it?


It should be kept in a cool, dry location to ensure its longevity and effectiveness.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。