Bosch GWS 12-125 GWS 12-125 Robust 125 mm 1.2 kW
- RS庫存編號:
- 356-759
- 製造零件編號:
- 06013A6170
- 製造商:
- Bosch
小計(1 件)*
HK$1,674.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 21 件從 2026年11月09日 起發貨
- 加上 22 件從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,674.30 |
* 參考價格
- RS庫存編號:
- 356-759
- 製造零件編號:
- 06013A6170
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Disc Size | 125mm | |
| Product Type | Grinder | |
| Switch Type | Lockable Switch | |
| Speed | 11000rpm | |
| Vibration Level | 6.9m/s² | |
| Voltage | 230V | |
| Power Rating | 1.2kW | |
| Motor Type | Robust | |
| Overall Length | 362mm | |
| Model Number | GWS 12-125 | |
| Weight | 2.2kg | |
| Overall Height | 148mm | |
| Overall Width | 123mm | |
| Series | GWS 12-125 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Disc Size 125mm | ||
Product Type Grinder | ||
Switch Type Lockable Switch | ||
Speed 11000rpm | ||
Vibration Level 6.9m/s² | ||
Voltage 230V | ||
Power Rating 1.2kW | ||
Motor Type Robust | ||
Overall Length 362mm | ||
Model Number GWS 12-125 | ||
Weight 2.2kg | ||
Overall Height 148mm | ||
Overall Width 123mm | ||
Series GWS 12-125 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch Functional, ergonomic, and economical angle grinder designed for convenient everyday use. It combines ease of handling with cost-effective performance, making it Ideal for routine grinding tasks while ensuring comfort and reliability.
Ideal power-to-grip-size ratio for fatigue-free and fast working process
Robust and powerful motor with good overload capability
Convenient working due to keyless protection guard
Plug Type : UK Plug
相关链接
- Bosch GWS 12-125 GWS 12-125 Robust 125 mm 1050 W
- Bosch GWS 1100 + SDS GWS 1100 Brushed 125 mm 1.1 kW
- Bosch GWS 7-125 GWS Brushed 125 mm 720 W
- Bosch 0.601.9N4.000 PRO GWS 125 mm
- Bosch 0.601.9N4.100 PRO GWS 125 mm
- Bosch 0.601.9N9.000 PRO GWS 125 mm
- Bosch GWS 7-115 GWS 7-115 Brushed 115 mm 720 W
- Bosch 0.601.9N4.101 PRO GWS 115 mm