Flex 495255 L 13-10 125-EC Brushless 125 mm 1.3 kW

小計(1 件)*

HK$2,690.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,690.50

* 參考價格

RS庫存編號:
459-838
製造零件編號:
495255
製造商:
Flex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Flex

Disc Size

125mm

Product Type

Grinder

Voltage

230V

Spindle Size

M14

Power Rating

1.3kW

Motor Type

Brushless

Model Number

495255

Standards/Approvals

RoHS

Series

L 13-10 125-EC

COO (Country of Origin):
CN
The FLEX FEMA 1300 Watt Angle Grinder with a brushless motor offers greater efficiency and a longer service life. It features advanced microprocessor control, including soft start, restart protection after power failure, temperature monitoring, overload protection, and CDC electronic feedback control for smooth and consistent performance. The grinder is equipped with an Anti Kickback feature, which shuts down the motor if the disc becomes blocked, ensuring user safety.

Extremely streamlined handle section for perfect handling

More ergonomic handling due to inclined side handle

Extremely light and handy

Tool free adjustment of safety guard

Spindle lock

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。