FEIN CCG 18-125-12 PD-SEC AS 125 mm 8.0 Ah

小計(1 件)*

HK$5,692.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,692.90

* 參考價格

RS庫存編號:
683-225
製造零件編號:
71222061000
製造商:
FEIN
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FEIN

Disc Size

125mm

Product Type

Cordless Angle Grinder

Speed

2500rpm, 8500rpm

Battery Voltage

18V

Power Rating

1.2kW

Battery Capacity

8.0Ah

Standards/Approvals

RoHS Exempt

豁免

COO (Country of Origin):
DE
The FEIN PROTAGO cordless angle grinder with 125 mm diameter features a unique operating concept for particularly safe working. It is equipped with highly reliable brushless FEIN Power Drive motors for an extended service life. Designed for optimum performance, it offers safe handling, perfect ergonomics, and simple operation in all work situations.

Brake

Soft start

Blockage monitoring

Electronic overload protection

Electronic speed preselection

Auto Stop dead man's switch

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。