小計(1 件)*
HK$1,084.10
訂單超過 HK$250.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,084.10 |
* 參考價格
- RS庫存編號:
- 268-6871
- 製造零件編號:
- V.345FPB
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Disc Size | 6mm | |
| Product Type | Air Grinder | |
| Speed | 20000 rpm | |
| Power Rating | 0.3kW | |
| Overall Length | 142mm | |
| Model Number | V.345FPB | |
| Standards/Approvals | CE marked | |
| Overall Height | 62mm | |
| Weight | 0.53kg | |
| Overall Width | 40mm | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Disc Size 6mm | ||
Product Type Air Grinder | ||
Speed 20000 rpm | ||
Power Rating 0.3kW | ||
Overall Length 142mm | ||
Model Number V.345FPB | ||
Standards/Approvals CE marked | ||
Overall Height 62mm | ||
Weight 0.53kg | ||
Overall Width 40mm | ||
豁免
- COO (Country of Origin):
- TW
The Facom straight grinder with 6 mm shank with rotation speed of 20000 rpm.
Working pressure 6.2 bar
Average air consumption 113 l/min
相关链接
- Vishay VCNL36825T Proximity Sensor 200 mm -0.3 V 3.8 V 6 Surface Mount
- Infineon Surface Hall Effect Sensor -0.3 V 3.5 V TSOP-6, 6-Pin
- 6 mm Huco 0.3 Nm Coupler
- Nisshinbo Micro Devices R5487L124KD-TR Voltage Supervisor DFN1414-6B 6-Pin
- Vishay 45 m Range -0.3 V 6 V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6 mm
- Vishay 45 m Range -0.3 V 6 V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6 mm
- Vishay TSOP4438 45 m Range -0.3 V 6 V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6 mm
- Vishay TSOP4136 45 m Range -0.3 V 6 V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6 mm