暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 259-0094
- 製造零件編號:
- W1X
- 製造商:
- HepcoMotion
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HepcoMotion | |
| Outside Diameter | 19.55mm | |
| Product Type | Guide Wheel | |
| Bore Diameter | 4.76mm | |
| Material | Polyamide 66 | |
| Sub Type | Guide Wheel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 HepcoMotion | ||
Outside Diameter 19.55mm | ||
Product Type Guide Wheel | ||
Bore Diameter 4.76mm | ||
Material Polyamide 66 | ||
Sub Type Guide Wheel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
Guide Wheels
The guide wheels are precision ground, double row angular contact ball bearings which are pre-lubricated sealed units mounted on bushes
SAE 52100 steel, 60-62C Rockwell hardness
Track System - Hepco
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.
相关链接
- HepcoMotion Ball Stud Cam Follower SJ360C X 2 15mm ID, 36 mm OD
- RS PRO Silver Guide Wheel Wheel
- RS PRO Yellow Guide Wheel Wheel
- SICK Measuring Wheel Wheel 63.66 mm for Use with Encoder With 10 mm Shaft
- RS PRO Plastic, Polypropylene Buffing Wheel Square Tube Wheel 25 mm OD
- SAM Swivel Wheel 125 mm Wheel
- SAM Two Rotating Wheels Wheel 125 mm Wheel
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene