小計(1 件)*
HK$132.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$132.20 |
* 參考價格
- RS庫存編號:
- 210-408
- 製造零件編號:
- 310-M-26N
- 製造商:
- SAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Product Type | Riveting Hammer | |
| Hammer Type | Riveting Hammer | |
| Head Weight | 60g | |
| Handle Material | Hickory Wood | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Product Type Riveting Hammer | ||
Hammer Type Riveting Hammer | ||
Head Weight 60g | ||
Handle Material Hickory Wood | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
310-M-26N
The SAM Outillage hickory handle for riveting hammers is an exceptional choice for professionals seeking durability in their tools. Crafted meticulously to fit the 310 series, this spare handle offers a reliable option for maintaining the effectiveness of riveting operations. Designed for seamless integration, it ensures that users can replace worn or damaged handles without fuss. The included spare wedge guarantees secure adhesion, allowing the user to maintain productivity without interruption. With its lightweight construction and robust materials, this handle exemplifies the careful engineering that goes into every SAM Outillage product, making it suitable for both hobbyists and seasoned craftsmen alike.
Authentic hickory for strength and flexibility
Lightweight to reduce fatigue
Includes spare wedge for easy installation
Designed for perfect fit with 310 series
Durable under normal use
相关链接
- SAM Riveting Hammer with Hickory Wood Handle, 60 g
- SAM Riveting Hammer with Hickory Wood Handle, 210 g
- SAM Riveting Hammer with Hickory Wood Handle, 121 g
- SAM Riveting Hammer with Hickory Wood Handle, 65 g
- SAM Steel Head Joiner Hammer with Hickory Wood Handle, 315 g
- SAM Riveting Hammer with Wood Handle, 85 g
- SAM Riveting Hammer with Wood Handle, 80 g
- SAM Riveting Hammer with Wood Handle, 70 g