小計(1 件)*
HK$712.30
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$712.30 |
* 參考價格
- RS庫存編號:
- 308-443
- 製造零件編號:
- TMFT 36-H
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Hammer Type | Dead Blow Hammer | |
| Product Type | Chipping Hammer | |
| Head Weight | 880g | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Hammer Type Dead Blow Hammer | ||
Product Type Chipping Hammer | ||
Head Weight 880g | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- SI
SKF Hammer, 880g Head Weight, Dead Blow Hammer - TMFT 36-H
This hammer is a dead-blow tool designed to deliver controlled, low-rebound impacts for industrial maintenance and assembly tasks. It is intended for use where reduced vibration and precise force application are required in automation, electronics, electrical and mechanical environments.
Features & Benefits
• 880g head mass for consistent impact energy and control
• Dead-blow design to minimise rebound and secondary strikes
• Solid construction for sustained use in workshop environments
• Suitable head weight for delicate alignment and heavier seating tasks
• Dead-blow design to minimise rebound and secondary strikes
• Solid construction for sustained use in workshop environments
• Suitable head weight for delicate alignment and heavier seating tasks
**Applications**
• Suitable for seating bearings during machinery maintenance
• Ideal for adjusting components in automation assemblies
• Used for gentle impact on electronic chassis without rebound damage
• Can be used for alignment tasks in electrical panel installation
• Ideal for adjusting components in automation assemblies
• Used for gentle impact on electronic chassis without rebound damage
• Can be used for alignment tasks in electrical panel installation
What is the expected impact behaviour when striking sensitive components?
The internal dead-blow mechanism dissipates kinetic energy, reducing rebound and lowering transmitted vibration to adjacent parts.
How does the tool assist in precision assembly work?
The chosen head mass provides repeatable impulse delivery, enabling controlled seating and alignment without excessive force.
Is the tool appropriate for both light and heavier maintenance tasks?
Yes, the head mass balances precision and sufficient momentum, making it suitable across a range of maintenance operations.
相关链接
- Teng Tools Steel Head Dead Blow Hammer, 1505 g
- Teng Tools Steel Head Dead Blow Hammer, 345 g
- Teng Tools Steel Head Dead Blow Hammer, 1010 g
- Teng Tools Steel Head Dead Blow Hammer, 490 g
- BETA Dead Blow Hammer with Rubber Handle, 796 g
- BETA Dead Blow Hammer with Rubber Handle, 670 g
- BETA Dead Blow Hammer with Rubber Handle, 575 g
- Facom Steel Head Dead Blow Hammer with Polyurethane Handle, 657 g