Ega-Master Sledge Hammer, 1 kg

小計(1 件)*

HK$1,333.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,333.90

* 參考價格

RS庫存編號:
593-772
製造零件編號:
71766
製造商:
Ega-Master
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ega-Master

Product Type

Sledge Hammer

Hammer Type

Sledge Hammer

Head Weight

1kg

Non-Sparking

Yes

Overall Length

400mm

Standards/Approvals

No

豁免

COO (Country of Origin):
ES
The Ega-Master Sledge Hammer is designed for striking operations in explosion-risk areas such as shipbuilding, and the maintenance of industrial and petrochemical plants. They are made from special non-sparking materials to ensure safe use in hazardous environments. The attachment of the head to the handle is reinforced, completely preventing the detachment of the head during use. These hammers offer a reliable and secure solution for heavy-duty tasks in potentially explosive atmospheres.

Ideal solution for striking operations in potentially explosive environments

Safety pin or conical go-through handle for perfect fixation handle-head to avoid the head coming off

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。