RS PRO Carbon Steel Head Engineer Hammer with Fibreglass Handle, 300 g
- RS庫存編號:
- 125-0937
- Distrelec 貨號:
- 304-13-986
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省HK$91.50
查看批量定價選項小計(1 件)*
HK$102.80
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備發貨
- 加上 293 件準備從其他倉庫發貨
- 加上 250 件從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$102.80 | - |
| 5 + | HK$84.50 | HK$91.50 |
* 參考價格
- RS庫存編號:
- 125-0937
- Distrelec 貨號:
- 304-13-986
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Hammer Type | Engineer Hammer | |
| Product Type | Engineer Hammer | |
| Head Material | Carbon Steel | |
| Head Weight | 300g | |
| Handle Material | Fibreglass | |
| Standards/Approvals | RS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Hammer Type Engineer Hammer | ||
Product Type Engineer Hammer | ||
Head Material Carbon Steel | ||
Head Weight 300g | ||
Handle Material Fibreglass | ||
Standards/Approvals RS | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Carbon Steel Engineer's Hammer, 300 g
Looking for a hammer to tackle the toughest industrial jobs? This engineer's hammer from RS PRO combines excellent strength with shock absorption, reducing fatigue for the user.
The hammer has a cross-pein head with one flat face and one cold chisel face, making it ideal for driving pins and small nails. The head is made from strong carbon steel that won't break under heavy use. For ease of use, the red-and-black fibreglass handle offers excellent grip, as well as soaking up vibrations effectively. These features also add to safety as they make it less likely you'll hit a finger.
This hammer meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, meaning it won't damage equipment via electrostatic discharge. This kind of hammer is commonly used in industrial environments, for tasks involving starting panel pins or tacks, or for shaping metal.
Features and Benefits
• Engineer's hammer
• Fibreglass handle material
• Carbon-steel head material
• Weight of 300 g
相关链接
- Bosch High Carbon Steel Head Engineer Hammer with Fibreglass Handle, 300 g
- RS PRO Carbon Steel Head Engineer Hammer with Fibreglass Handle, 500 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 300 g
- Stanley Carbon Steel Head Riveting Hammer with Fibreglass Handle, 300 g
- CK Carbon Steel Head Engineer Hammer with Wood Handle, 400 g
- Facom Carbon Steel Head Engineer Hammer with Graphite Handle, 585 g
- Mob Outillage Carbon Steel Head Engineer Hammer with Composite Handle, 800 g
- Mob Outillage Carbon Steel Head Engineer Hammer with Composite Handle, 400 g