Teng Tools Stainless Steel Head Claw Hammer with Stainless Steel Handle, 557 g

小計(1 件)*

HK$313.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 17 件從 2026年9月22日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$313.80

* 參考價格

RS庫存編號:
198-1732
製造零件編號:
HMCH13A
製造商:
Teng Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teng Tools

Product Type

Hammer

Hammer Type

Claw Hammer

Head Material

Stainless Steel

Head Weight

557g

Handle Material

Stainless Steel

Overall Length

30mm

Head Width

27mm

Standards/Approvals

No

豁免

The Teng Tools HMCH13A series is a carpenters claw hammer. It has 13oz head with 27mm diameter pein. It is double headed with a round pein and a claw for removing nails, etc.

Hanging hole which can be used together with a safety wire for added security when working at heights

Steel handle for extra strength when levering with the claw

A comfortable, perforated rubber type handle for a more secure grip

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。