Facom Club Hammer with Hickory Wood Handle, 4.8 kg
- RS庫存編號:
- 235-8952
- 製造零件編號:
- 1263H.400
- 製造商:
- Facom
小計(1 件)*
HK$960.20
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 9 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$960.20 |
* 參考價格
- RS庫存編號:
- 235-8952
- 製造零件編號:
- 1263H.400
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Hammer Type | Sledge Hammer | |
| Product Type | Club Hammer | |
| Head Weight | 4.8kg | |
| Handle Material | Hickory Wood | |
| Overall Length | 880mm | |
| Head Width | 60mm | |
| Standards/Approvals | ISO 15601, NF ISO 15601, DIN 6475 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Hammer Type Sledge Hammer | ||
Product Type Club Hammer | ||
Head Weight 4.8kg | ||
Handle Material Hickory Wood | ||
Overall Length 880mm | ||
Head Width 60mm | ||
Standards/Approvals ISO 15601, NF ISO 15601, DIN 6475 | ||
不相容
- COO (Country of Origin):
- TW

The Facom 1263H series is the high load club hammer having overall length of 800 mm and the weight of the hammer is the 4.8 kg.
High safety hickory handle
相关链接
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1 kg
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1.5 kg
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 5 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 2 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1.5 kg
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1 kg
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1.25 kg