Facom Steel Head Dinging Hammer with Hickory Wood Handle, 440 g
- RS庫存編號:
- 236-1387
- 製造零件編號:
- 860H.30
- 製造商:
- Facom
小計(1 件)*
HK$443.00
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$443.00 |
* 參考價格
- RS庫存編號:
- 236-1387
- 製造零件編號:
- 860H.30
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Dinging Hammer | |
| Hammer Type | Dinging Hammer | |
| Head Material | Steel | |
| Head Weight | 440g | |
| Handle Material | Hickory Wood | |
| Overall Length | 314mm | |
| Head Width | 30mm | |
| Standards/Approvals | ISO | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Dinging Hammer | ||
Hammer Type Dinging Hammer | ||
Head Material Steel | ||
Head Weight 440g | ||
Handle Material Hickory Wood | ||
Overall Length 314mm | ||
Head Width 30mm | ||
Standards/Approvals ISO | ||
不相容
- COO (Country of Origin):
- TW
The Facom 860H series is the dinging hammers with round face. This hammer has 2 steel wedges and 1 wood wedge. The overall length of the hammer is the 314 mm and the weight 440 g.
High safety hickory handle
相关链接
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 370 g
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 340 g
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 570 g
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 560 g
- Mob Outillage Carbon Steel Head Dinging Hammer with Hickory Handle, 400 g
- Facom Steel Head DIN Hammer with Hickory Wood Handle, 960 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 585 g
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 340 g