小計(1 件)*
HK$211.15
訂單超過 HK$250.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$211.15 |
* 參考價格
- RS庫存編號:
- 288-751
- 製造零件編號:
- 63085
- 製造商:
- Ega-Master
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ega-Master | |
| Product Type | Hand Reamer | |
| Diameter | 40mm | |
| Material | Zamak | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Ega-Master | ||
Product Type Hand Reamer | ||
Diameter 40mm | ||
Material Zamak | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Ega-Master Reamers are quality tools for reaming external and internal tubes, easily and efficiently. It has simple and effortless reaming, due to its correctly sharpened and tempered blades. It has robust Zamak casing, to withstand the toughest jobs. It is valid for copper, brass and aluminium tubes.
40mm diameter
235g of weight
Painted in Epoxy red RAL 2002
相关链接
- Virax 40 mm x Copper Pipe, High Density Polyethylene Hand Reamer
- Ega-Master Hand Pressure Pump 60 bar
- Hozan 22 mm x 124mm Tapered Hand Reamer
- Hozan 12 mm x 124mm Tapered Hand Reamer
- Wera 92mm x 197mm Straight Round Hand Reamer
- Virax Hand Reamer
- RS PRO 12 mm x 175mm HSS Tapered Hand Reamer
- Virax 2 in x 18mm x 18mm Steel Square Hand Reamer