Dormer 20 mm x 1.4mm x 57mm High Speed Steel Straight Flute Square Hand Reamer
- RS庫存編號:
- 698-405
- 製造零件編號:
- B9031.5
- 製造商:
- Dormer
小計(1 件)*
HK$776.10
訂單超過 HK$250.00 免費送貨
有庫存
- 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$776.10 |
* 參考價格
- RS庫存編號:
- 698-405
- 製造零件編號:
- B9031.5
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Product Type | Hand Reamer | |
| Flute Type | Straight Flute | |
| Shank Type | Square | |
| Overall Length | 57mm | |
| Shank Diameter | 1.4mm | |
| Diameter | 20mm | |
| Material | High Speed Steel | |
| Standards/Approvals | BS 328/DIN 9 A/ISO3465 | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Product Type Hand Reamer | ||
Flute Type Straight Flute | ||
Shank Type Square | ||
Overall Length 57mm | ||
Shank Diameter 1.4mm | ||
Diameter 20mm | ||
Material High Speed Steel | ||
Standards/Approvals BS 328/DIN 9 A/ISO3465 | ||
豁免
- COO (Country of Origin):
- DE
HSS Straight Shank Hand Taper Pin Reamer
HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.
Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter
Standards
ISO/BS328/DIN9
相关链接
- Dormer 10 mm x 9.9mm x 215mm High Speed Steel Straight Flute Square Hand Reamer
- Dormer 5 mm x 4.9mm x 100mm High Speed Steel Straight Flute Square Hand Reamer
- Dormer 12 mm x 18mm x 255mm High Speed Steel Straight Flute Square Hand Reamer
- Dormer 4 mm x 3.9mm x 93mm High Speed Steel Tapered Square Hand Reamer
- Dormer 3 mm x 40mm x 62mm HSS Spiral Square Hand Reamer
- Dormer 13 mm x 40mm x 152mm HSS Spiral Square Hand Reamer
- Dormer 10 mm x 40mm x 133mm HSS Spiral Square Hand Reamer
- Dormer 7 mm x 40mm x 107mm HSS Spiral Square Hand Reamer