ATP A600Vc 2.5 in 32 GB Internal SSD

供應短缺
由於全球供應短缺,我們不知道何時會到貨。
RS庫存編號:
278-611
製造零件編號:
AF64GSTCJ-2BAXX
製造商:
ATP
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ATP

Memory Size

32GB

Model Number

A600Vc

Sub Type

Solid State Modules

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

NAND Type

3D TLC

Interface Type

SATA III 6 Gb/S

Encryption Level

256 bit AES

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

9.2mm

Standards/Approvals

CE, RoHS, BSMI, UKCA, REACH, FCC

Width

100mm

Length

69.85mm

COO (Country of Origin):
TW
The ATP Industrial Serial ATA (SATA) solid state modules provide higher performance and capacity while minimizing the overall module footprint, making them perfect choices for small systems installed in limited spaces. The SATA SSDs are packed with high densities and can withstand severe temperature shifts common in industrial environments, thanks to wide operating temperature ratings of -40°C to 85°C. It is a 32GB 2.5" SATA SSD

MCU based Power Loss Protection Design with Level 4 protection

LDPC and RAID Data Recovery

End to End Data Path Protection

TRIM and Global Wear Levelling support

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。