Transcend SSD460K 2.5 in 128 GB Internal SSD
- RS庫存編號:
- 244-9986
- 製造零件編號:
- TS128GSSD460K
- 製造商:
- Transcend
小計(1 件)*
HK$2,197.10
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 34 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,197.10 |
* 參考價格
- RS庫存編號:
- 244-9986
- 製造零件編號:
- TS128GSSD460K
- 製造商:
- Transcend
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Transcend | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Model Number | SSD460K | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 100mm | |
| Height | 6.8mm | |
| Width | 69.85mm | |
| Standards/Approvals | RoHS, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Transcend | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Model Number SSD460K | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 100mm | ||
Height 6.8mm | ||
Width 69.85mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GSSD460K
This solid state drive is designed for industrial use, featuring a compact 2.5-inch form factor. The Transcend SSD460K offers a storage capacity of 128GB and utilises the high-speed SATA III interface for efficient data transfer. With dimensions of 100 x 69.85 x 6.8mm and a weight of just 54 g, it is suitable for a variety of electronic applications.
Features & Benefits
• Utilises advanced 3D NAND technology for enhanced storage density
• Endurance rating of 3K Programme/Erase cycles ensures longevity
• Operational reliability maintained in temperatures from -20°C to 75°C
• Sequential read speeds of up to 560 MB/s for fast data access
• Supports TRIM and NCQ commands to optimise performance
• Enhanced garbage collection and wear-levelling improve efficiency
Applications
• Used in automation systems requiring durable data storage
• Suitable for data centres needing high-performance SSD solutions
• Integrates seamlessly into various electrical and mechanical environments
• Ideal for internal installations in laptops for improved speed
• Harnessed in industrial settings where extended temperature ranges are vital
What type of data transfer rates can be expected with this drive?
The drive provides sequential read speeds of up to 560 MB/s and write speeds of up to 500 MB/s, making it well-suited for high-performance applications.
How does the drive's temperature tolerance affect its performance?
Operating reliably between -20°C to 75°C, it is capable of functioning in diverse environments without compromising data integrity.
What features assist in maintaining the drive's longevity?
It includes advanced wear-levelling and block management technologies that help distribute write and erase cycles evenly, extending the lifespan of the device.
Is this drive suitable for use in harsh industrial conditions?
Yes, its design and temperature handling capabilities make it appropriate for various industrial applications where reliability is paramount.
How does the drive's design facilitate use in diverse applications?
The compact dimensions allow for easy integration into confined spaces, while the 2.5-inch form factor makes it a versatile choice for many devices.
相关链接
- Transcend SSD460K-I 2.5 in 128 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD460K 2.5 in 256 GB Internal SSD
- Transcend SSD460K 2.5 in 64 GB Internal SSD
- Transcend SSD460K 2.5 in 512 GB Internal SSD
- Transcend SSD460K-I 2.5 in 256 GB Internal SSD
- Transcend SSD460K-I 2.5 in 512 GB Internal SSD
- Transcend TS128GSSD452K 2.5 in 128 GB Internal SSD