- RS庫存編號:
- 176-5748
- 製造零件編號:
- HDMIACMM6
- 製造商:
- StarTech.com
- RS庫存編號:
- 176-5748
- 製造零件編號:
- HDMIACMM6
- 製造商:
- StarTech.com
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
HDMIACMM6 HDMI Mini HDMI Adapter
The HDMIACMM6 6-foot HDMI® to HDMI Mini cable lets you connect devices with an HDMI Mini (type-C) port to a display/device with an HDMI (standard, type-A) port - a cost-saving solution for connecting cutting-edge and next-generation HDMI-enabled devices to existing HDMI technology.
The HDMI/HDMI Mini cable features high-quality, gold-tipped connectors that ensure peak connectivity, and is backed by StarTech.com's Lifetime Warranty.
The HDMI/HDMI Mini cable features high-quality, gold-tipped connectors that ensure peak connectivity, and is backed by StarTech.com's Lifetime Warranty.
Features & Benefits
Gold-plated HDMI® connectors
HDMI Mini connector gives you a compact form factor, which makes easy integration of HDMI technology into portable devices.
Designed for performance, and the ease of portability
Provides you with high-frequency response for optimal resolution using HDMI® Gold-plated conductors
Easy to use and install
Backed by StarTech.com lifetime warranty
HDMI Mini connector gives you a compact form factor, which makes easy integration of HDMI technology into portable devices.
Designed for performance, and the ease of portability
Provides you with high-frequency response for optimal resolution using HDMI® Gold-plated conductors
Easy to use and install
Backed by StarTech.com lifetime warranty
Applications
A single-cable solution for quickly connecting your HDMI®-capable A/V devices
Features a high-quality, gold tipped cable that will optimize the performance of your digital camera or camcorder.
Features a high-quality, gold tipped cable that will optimize the performance of your digital camera or camcorder.
Whats in the package?
6 ft High Speed HDMI® Cable with Ethernet- HDMI to HDMI Mini- M/M
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
規格
Attribute | Value |
---|---|
Length | 1.8m |
HDMI Version | High Speed |
Maximum Resolution | 4K |
Sheath Colour | Black |
Size of Strands | 30 AWG |
Shielding | Aluminium-Mylar Foil with Braid |
Outer Sheath Material | PVC |