- RS庫存編號:
- 218-1375
- 製造零件編號:
- 301A034-25-0
- 製造商:
- TE Connectivity
- RS庫存編號:
- 218-1375
- 製造零件編號:
- 301A034-25-0
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
45° and 90° Side Breakout
T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.
Features and Benefits
• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant
• Shrink Ratio 2:1
• Flame retardant
Approvals
DEF Std 59-97 Issue 3 Type DE; MIS-34867; VG95343 Parts 6, 7, 8, & 9
規格
Attribute | Value |
---|---|
Type | T Joint |
Inside Diameter Primary | 26.9mm |
Inside Diameter Secondary | 26.9mm |
Adhesive Lined | No |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 2 |
Colour | Black |
Shrunk Diameter Primary | 13.5mm |
Shrunk Diameter Secondary | 13.5mm |