TE Connectivity Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series
- RS庫存編號:
- 894-7907
- 製造零件編號:
- RNF-100-3/4-0-SP
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/7/11發貨,3 工作日送達。
已增加
單價 毎卷:150 个
HK$3,464.70
Reel(s) | Per Reel | Per unit* |
1 - 14 | HK$3,464.70 | HK$23.098 |
15 - 49 | HK$3,378.10 | HK$22.521 |
50 + | HK$3,293.60 | HK$21.957 |
* 參考價格 |
- RS庫存編號:
- 894-7907
- 製造零件編號:
- RNF-100-3/4-0-SP
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
RNF100 Heat-shrink Tubing 2:1 (Spools)
Flame retardant heat-shrink tubing that provides insulation and strain relief to wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.
Features and benefits
• Excellent all round performance
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible
Standards
VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.
Approvals
UL file E35586, CSA - LR31929.
規格
Attribute | Value |
---|---|
Sleeve Diameter | 19.1mm |
Colour | Black |
Shrunk Diameter | 9.5mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Flame Retardant | Yes |
Halogen Free | No |
Standards Met | AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005 |
Series | RNF-100 |