小計(1 袋,共 2 件)*
HK$81.20
訂單超過 HK$250.00 免費送貨
有庫存
- 128 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$81.20 | HK$40.60 |
* 參考價格
- RS庫存編號:
- 336-745
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Heating Element | |
| Power Rating | 110W | |
| Lead Length | 100mm | |
| Overall Length | 75mm | |
| Peak Temperature | 110°C | |
| Standards/Approvals | RoHS, CE | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Heating Element | ||
Power Rating 110W | ||
Lead Length 100mm | ||
Overall Length 75mm | ||
Peak Temperature 110°C | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CN
RS PRO PTC Aluminium Shell Heater, 110 W
This RS PRO heating element is designed for efficient contact-type heat conduction. It transfers heat through its aluminium shell to objects in contact, making it ideal for applications requiring consistent temperature control. With a peak temperature of 110 °C, it offers reliable performance without the need for an external temperature control system.
Features and Benefits
Simple structure, easy installation for quick setup and use
Constant temperature heater eliminates the need for a temperature controlling system
Safe operation even when liquid is burnt out, ensuring long service life
Not sensitive to voltage fluctuations, allowing for wide operating voltage
Automatically restores after invalidation, enhancing reliability
Applications
Industrial heating systems
Liquid heating devices
Contact-type heat conduction applications
Additional Information
Element Type: Heating Element
Lead Length: 100 mm
Dimensions: 75.0 x 35.0 x 7.2 mm
Supply Voltage: 240 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO 140 °C Heating Element 75mm 240V
- RS PRO 110 °C Heating Element 75mm 30V
- RS PRO 130 °C Heating Element 75mm 240V
- RS PRO 90 °C Heating Element 75mm 240V
- RS PRO 200 °C Heating Element 75mm 240V
- RS PRO 220 °C Heating Element 75mm 240V
- RS PRO 150 °C Heating Element 75mm 240V
- RS PRO 50 °C Heating Element 75mm 240V