Acim Jouanin Immersion Heater, 480 mm, 6 kW 400V ac
- RS庫存編號:
- 231-8020
- 製造零件編號:
- TP45480/6DF
- 製造商:
- Acim Jouanin
小計(1 件)*
HK$1,703.20
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
- 加上 5 件從 2026年10月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,703.20 |
* 參考價格
- RS庫存編號:
- 231-8020
- 製造零件編號:
- TP45480/6DF
- 製造商:
- Acim Jouanin
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Acim Jouanin | |
| Product Type | Immersion Heater | |
| Power Rating | 6kW | |
| Immersed Length | 480mm | |
| Heating Element Diameter | 8mm | |
| Maximum Supply Voltage | 400V ac | |
| Tank Heater Type | Immersion | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Acim Jouanin | ||
Product Type Immersion Heater | ||
Power Rating 6kW | ||
Immersed Length 480mm | ||
Heating Element Diameter 8mm | ||
Maximum Supply Voltage 400V ac | ||
Tank Heater Type Immersion | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
The Acim Jouanin immersion heater consist of Ø 8 mm incoloy 800 tubular elements , sealed with resin, brazed to a threaded screw plug. It is fitted with a Øint 8.3 mm thermostat pocket and used electrical connection by M4 threaded terminals, washers and nuts.
Maximum fluid temperature 110°C
Double threaded brass screw plug
相关链接
- Acim Jouanin Immersion Heater 6 kW 400V ac
- Acim Jouanin Immersion Heater
- Acim Jouanin Immersion Heater 24 kW 400V ac
- Acim Jouanin Immersion Heater 18 kW 400V ac
- Acim Jouanin Immersion Heater 9 kW 400V ac
- Acim Jouanin Immersion Heater 12 kW 400V ac
- Acim Jouanin Immersion Heater 3 kW 400V ac
- Acim Jouanin Immersion Heater 2 kW 400V ac