DBK Enclosures Enclosure Heating Element, 75mm, 8.5 mm, PTC Conductive Heating Element, 70 W, 100V ac/dc, 240 V ac/dc
- RS庫存編號:
- 299-5938
- 製造零件編號:
- FG14760.3
- 製造商:
- DBK Enclosures
享受批量購買折扣
額外添加25件可節省3%
查看批量定價選項小計(1 件)*
HK$200.90
訂單超過 HK$250.00 免費送貨
有庫存
- 257 件準備從其他地點送貨
- 加上 100 件從 2027年2月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$200.90 | - |
| 25 - 49 | HK$192.90 | 3% |
| 50 - 99 | HK$184.80 | 8% |
| 100 + | HK$180.80 | 10% |
* 參考價格
- RS庫存編號:
- 299-5938
- 製造零件編號:
- FG14760.3
- 製造商:
- DBK Enclosures
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DBK Enclosures | |
| Element Type | PTC Conductive Heating Element | |
| Product Type | Enclosure Heating Element | |
| Power Rating | 70W | |
| Overall Length | 75mm | |
| Overall Width | 8.5mm | |
| Standards/Approvals | No | |
| Supply Voltage | 100V ac/dc, 240V ac/dc | |
| 選取全部 | ||
|---|---|---|
品牌 DBK Enclosures | ||
Element Type PTC Conductive Heating Element | ||
Product Type Enclosure Heating Element | ||
Power Rating 70W | ||
Overall Length 75mm | ||
Overall Width 8.5mm | ||
Standards/Approvals No | ||
Supply Voltage 100V ac/dc, 240V ac/dc | ||
- COO (Country of Origin):
- GB
Conduction/Convection
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.
Approvals
VDE, UL, CSA
相关链接
- DBK Enclosures Enclosure Heating Element 8.5 mm 180 W, 230V ac
- DBK Enclosures Enclosure Heating Element 8.5 mm 200 W, 230V ac
- DBK Enclosures Enclosure Heating Element 8.5 mm 80 W, 24V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 18 W, 24V ac/dc
- DBK Enclosures Heating Element 8.5 mm 20 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 50 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 110 W 240 V ac/dc
- DBK Enclosures Heating Element Enclosure Heating Element 8.5 mm 15 W, 100V