RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 750 W, 230V ac
- RS庫存編號:
- 348-8970
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$289.20
訂單超過 HK$250.00 免費送貨
有庫存
- 22 件準備從其他地點送貨
- 加上 20 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$289.20 |
| 5 + | HK$238.00 |
* 參考價格
- RS庫存編號:
- 348-8970
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Element Type | Ceramic Heating Element | |
| Product Type | Ceramic Heating Element | |
| Power Rating | 750W | |
| Overall Length | 245mm | |
| Overall Width | 60mm | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V ac | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Element Type Ceramic Heating Element | ||
Product Type Ceramic Heating Element | ||
Power Rating 750W | ||
Overall Length 245mm | ||
Overall Width 60mm | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V ac | ||
RS PRO Ceramic Heating Element, 245 mm, 750 W, 230 V AC
This RS PRO element can be added to your industrial heater to help you dry or cure products more efficiently. Ceramic heaters like this one are often used for softening or moulding plastics, curing paints and varnishes and baking or warming food in commercial settings.
This heating element is made with a curved ceramic shell and uses long-wave infrared for maximum heat transfer. This allows it to work even at extremely high temperatures of up to +700°C. The component is also suitable for harsh operating environments, as its surface is glazed for better resistance against oxidation and corrosion.
This long-lasting heating element has a life of up to 10,000 hours, reducing maintenance downtime to prevent the interruption of long curing processes. For greater precision, connect a temperature control unit to this component.
Features and Benefits
相关链接
- RS PRO Ceramic Heating Element 60 mm 200 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 400 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 650 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 325 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 125 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 250 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 350 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 500 W, 230V ac