RS PRO Heating Element, 247mm, 62.5 mm, Quartz, 300 W, 230V ac
- RS庫存編號:
- 376-2521
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$320.20
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 6 件從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$320.20 | - |
| 5 + | HK$263.60 | 17% |
* 參考價格
- RS庫存編號:
- 376-2521
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Element Type | Quartz | |
| Product Type | Heating Element | |
| Power Rating | 300W | |
| Overall Length | 247mm | |
| Overall Width | 62.5mm | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V ac | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Element Type Quartz | ||
Product Type Heating Element | ||
Power Rating 300W | ||
Overall Length 247mm | ||
Overall Width 62.5mm | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V ac | ||
Quartz Infrared Heating Elements Enclosed Steel Body
230V ac supply voltage
Two M5 x 30mm mounting bolts on the rear
7mm leads
Suitable for medium wave infrared curing, heating and drying
Medium wave infrared energy 1.5 to 5.6 microns
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Note
Heaters should be mounted with the quartz tubes in the horizontal plane
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
相关链接
- RS PRO Heating Element 62.5 mm 500 W, 230V ac
- RS PRO Heating Element 62.5 mm 1 kW, 230V ac
- RS PRO Heating Element 62.5 mm 750 W, 230V ac
- RS PRO Heating Element 62.5 mm 400 W, 230V ac
- RS PRO Heating Element Quartz 230V ac
- RS PRO Heating Element 62.5 mm 325 W, 230V ac
- RS PRO Heating Element 62.5 mm 500 W, 230V ac
- RS PRO Heating Element 62.5 mm 200 W, 230V ac