RS PRO Heating Element, 40mm, Cartridge Heater, 100 W, 220V ac

小計(1 件)*

HK$42.60

Add to Basket
選擇或輸入數量
有庫存
  • 135 件準備從其他地點送貨
  • 加上 100 件從 2027年7月28日 起發貨
  • 加上 200 件從 2027年8月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$42.60

* 參考價格

RS庫存編號:
860-7163
Distrelec 貨號:
304-14-650
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Heating Element

Element Type

Cartridge Heater

Power Rating

100W

Overall Length

40mm

Standards/Approvals

No

Supply Voltage

220V ac

COO (Country of Origin):
IN

RS PRO Heating Element, 40 mm, 100 W, 220 V AC


This heating element from RS PRO is ideal for direct immersion heating in tight spaces. Its compact size means it can easily be passed through a tank wall. The leads are made from fibreglass-insulated wire that's able to tolerate high-temperature applications up to +450°C.

The unit has a robust ceramic cap that's durable enough to withstand vibrations and knocks. Its deep holes protect the wires from fraying when bent, so it ensures a long product life. The nickel-chromium resistance wire is guaranteed to resist corrosion and rust, so you can expect high performance even in harsh environments.

This type of heater is suitable for a range of industrial environments, including warehouses and workshops. To reduce the risk of overheating, we recommend that you use the heater with a temperature sensor and control system.

Features and Benefits


  • Diameter of 10 mm

  • Cartridge heater element type

  • Lead length of 10 in

  • Length of 40 mm

  • Power rating of 100 W

  • Supply voltage of 220 V AC

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。