AAVID THERMALLOY Heatsink, Universal Square Alu, 23.4K/W 18 mm 23 mm 23mm
- RS庫存編號:
- 104-036
- 製造零件編號:
- 306216
- 製造商:
- AAVID THERMALLOY
享受批量購買折扣
額外添加100件可節省2%
查看批量定價選項小計(1 件)*
HK$17.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1,138 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 99 | HK$17.40 | - |
| 100 - 249 | HK$16.90 | 2% |
| 250 + | HK$16.30 | 6% |
* 參考價格
- RS庫存編號:
- 104-036
- 製造零件編號:
- 306216
- 製造商:
- AAVID THERMALLOY
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | AAVID THERMALLOY | |
| For Use With | Universal Square Alu | |
| Product Type | Heatsink | |
| Length | 23mm | |
| Width | 23mm | |
| Height | 18mm | |
| Thermal Resistance | 23.4K/W | |
| Fastening | Reel, Tape | |
| Series | T411 | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | BGA | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| 選取全部 | ||
|---|---|---|
品牌 AAVID THERMALLOY | ||
For Use With Universal Square Alu | ||
Product Type Heatsink | ||
Length 23mm | ||
Width 23mm | ||
Height 18mm | ||
Thermal Resistance 23.4K/W | ||
Fastening Reel, Tape | ||
Series T411 | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type BGA | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
BGA Heatsink, Tape mounting
A range of BGA heatsinks with thermally conductive adhesive tape mounting.
Tape mounting saves board space by eliminating mounting holes
Convenient peel and stick assembly is quick and clean
Pin Fin array allows omni-directional airflow to maximize heat dissipation
BGA Heatsinks
相关链接
- AAVID THERMALLOY Heatsink 23.4°C/W 9.14 mm
- AAVID THERMALLOY Heatsink 20.3K/W 18 mm 27 mm 27mm
- AAVID THERMALLOY Heatsink 7.2K/W 16.51 mm 45.72 mm 44.58mm
- AAVID THERMALLOY Heatsink 1.79°C/W 31.75 mm 101.6 mm 101.6mm
- AAVID THERMALLOY Heatsink 0.3K/W 40 mm 300 mm 300mm
- AAVID THERMALLOY Heatsink 1.2°C/W 40 mm 100 mm 100mm
- AAVID THERMALLOY Heatsink 1.17K/W 37 mm 100 mm 120mm
- AAVID THERMALLOY Heatsink 2.3K/W 25 mm 50 mm 97mm