Fischer Elektronik Heatsink, tôles de protection ou cartes imprimees, Abdeckplatten oder Platinen, cover plates or
- RS庫存編號:
- 189-8202
- 製造零件編號:
- SK88-100-SA
- 製造商:
- Fischer Elektronik
享受批量購買折扣
額外添加50件可節省HK$573.50
查看批量定價選項小計(1 件)*
HK$287.37
訂單超過 HK$250.00 免費送貨
有庫存
- 49 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 49 | HK$287.37 | - |
| 50 - 99 | HK$275.90 | HK$573.50 |
| 100 - 249 | HK$264.39 | HK$2,298.00 |
| 250 - 1249 | HK$258.67 | HK$7,175.00 |
| 1250 + | HK$212.88 | HK$93,112.50 |
* 參考價格
- RS庫存編號:
- 189-8202
- 製造零件編號:
- SK88-100-SA
- 製造商:
- Fischer Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | tôles de protection ou cartes imprimees, Abdeckplatten oder Platinen, cover plates or P.C.B.'s | |
| Length | 100mm | |
| Width | 100mm | |
| Height | 50mm | |
| Thermal Resistance | 0.85°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-3 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| 選取全部 | ||
|---|---|---|
品牌 Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With tôles de protection ou cartes imprimees, Abdeckplatten oder Platinen, cover plates or P.C.B.'s | ||
Length 100mm | ||
Width 100mm | ||
Height 50mm | ||
Thermal Resistance 0.85°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-3 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

SK 88 extrusion heatsink
The SK 88 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 37.5 mm, 50 mm, 75 mm and 100 mm lengths.
相关链接
- Fischer Elektronik Heatsink 1.1K/W 50 mm 75 mm 100mm
- Cosel, H-OU-33 Switching Power Supply 264V ac
- ifm electronic RoHS Standard
- Kick Plates
- Base Plates
- Weller RTM 030 K ou RT7 2.2 mm Knife Soldering Iron Tip for use with WMRP, WXMP
- Weller RTM 008 S ou RT9 0.8 mm Chisel Soldering Iron Tip for use with WXMP, WMRP
- Weller RTM 013 S ou RT3 1.3 mm Chisel Soldering Iron Tip for use with WMRP, WXMP