Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan, 0.13K/W 93 mm 150 mm 92mm

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$2,025.60

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 99HK$2,025.60
100 - 249HK$1,944.60
250 - 499HK$1,905.70
500 +HK$1,867.80

* 參考價格

RS庫存編號:
692-0607
製造零件編號:
LA 21 150 24 V
製造商:
Fischer Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fischer Elektronik

For Use With

Universal Rectangular Alu with Fan

Product Type

Heatsink

Length

150mm

Width

92mm

Height

93mm

Thermal Resistance

0.13K/W

Finish

Black Anodised

Standards/Approvals

No

Application

Cooling

Material

Aluminium

COO (Country of Origin):
HU

Fischer Elektronik Cooling Aggregates with Axial Fans


Fischer Elektronik cooling aggregates with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling aggregates are ideal.

Geometry of optimising the airflow

Particularly effective heat dissipation

Compact construction

Milled flat semiconductor mounting surface

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。