- RS庫存編號:
- 163-8447
- 製造零件編號:
- 4-1106201-5
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/11/12發貨,3 工作日送達。
已增加
單價 个 (以毎盒:5)
HK$516.544
單位 | Per unit | Per Box* |
5 - 5 | HK$516.544 | HK$2,582.72 |
10 - 15 | HK$503.634 | HK$2,518.17 |
20 + | HK$495.884 | HK$2,479.42 |
* 參考價格 |
- RS庫存編號:
- 163-8447
- 製造零件編號:
- 4-1106201-5
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
HE Protective Covers
For protecting unmated HE through panel bases, surface mount bases or cable coupler hoods. Covers are plastic and latch onto the base catches.,For cable hood protection the covers utilise spring clips to hold the cover onto the hoods latching pips.
Approvals
UL listed, CSA certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
規格
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
For Use With | Heavy Duty Power Connectors |