小計(1 件)*
HK$426.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$426.40 |
* 參考價格
- RS庫存編號:
- 163-752
- 製造零件編號:
- NS320-8
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 8 mm | |
| Short or Long Arm | Short, Long | |
| Overall Length | 44mm | |
| Non-Sparking | Yes | |
| Material | Aluminium Bronze | |
| Overall Width | 92mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 8 mm | ||
Short or Long Arm Short, Long | ||
Overall Length 44mm | ||
Non-Sparking Yes | ||
Material Aluminium Bronze | ||
Overall Width 92mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
Bahco Non-Sparking Offset Key Aluminium Bronze 8 mm
The Bahco Tools Non-sparking offset key is meticulously crafted from aluminium bronze, making it an ideal tool for environments where sparks pose a significant risk. Designed specifically for hexagon head screws, this short-sized screwdriver excels in its task while ensuring maximum safety during usage.
Short version allows for enhanced access in confined spaces
Meticulously produced to meet rigorous ISO 2936 standards
Lightweight design at 45 g ensures ease of use without compromising strength
相关链接
- Bahco Hexagon Metric Hex Key, Hex size 6 mm
- Bahco Hexagon Metric Hex Key, Hex size 5 mm
- Bahco Hexagon Metric Hex Key, Hex size 7 mm
- Bahco Hexagon Metric Hex Key, Hex size 10 mm
- Bahco Hexagon Metric Hex Key, Hex size 3 mm
- Bahco Hexagon Metric Hex Key, Hex size 2 mm
- Bahco Hexagon Metric Hex Key, Hex size 4 mm
- Bahco Hexagon Metric Hex Key, Hex size 9 mm