小計(1 件)*
HK$51.10
訂單超過 HK$250.00 免費送貨
有庫存
- 94 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$51.10 |
* 參考價格
- RS庫存編號:
- 123-0774
- 製造零件編號:
- 05022634001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 3/16 in | |
| Short or Long Arm | Long | |
| Overall Length | 154mm | |
| End Type | Hex Ball End | |
| Non-Sparking | No | |
| Height Safe | No | |
| Finish | Black | |
| Standards/Approvals | No | |
| Overall Width | 4.76mm | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 3/16 in | ||
Short or Long Arm Long | ||
Overall Length 154mm | ||
End Type Hex Ball End | ||
Non-Sparking No | ||
Height Safe No | ||
Finish Black | ||
Standards/Approvals No | ||
Overall Width 4.76mm | ||
豁免
- COO (Country of Origin):
- CZ
950 SPKL L-key Multicolour, Imperial
Wera L-keys with finger-protecting plastic sleeves for imperial socket head screws. This means they are ergonomic and pleasant to grip even in cold temperatures. The Hex Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Rubber sleeve for pleasant grip
Hexagonal ballpoint on the long arm
BlackLaser for high corrosion protection and long service life
950 SPKL L-key Multicolour, Imperial, 3/16" x 154 mm
相关链接
- Wera L Imperial Hex Key Set, Hex size 5/16
- Wera L Imperial Hex Key Set, Hex size 3/16
- Wera L Imperial Hex Key Set, Hex size 5/32
- Wera L Imperial Hex Key Set, Hex size 1/4
- Wera L Imperial Hex Key Set, Hex size 7/32
- Wera L Imperial Hex Key Set, Hex size 1.98 mm
- Wera L Imperial Hex Key Set, Hex size 3/32
- Wera L Imperial Hex Key Set, Hex size 1/8