Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS庫存編號:
- 187-9434
- 製造零件編號:
- BLX9MM
- 製造商:
- Bondhus
小計(1 件)*
HK$296.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 188 件從 2026年11月09日 起發貨
- 加上 96 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$296.00 |
* 參考價格
- RS庫存編號:
- 187-9434
- 製造零件編號:
- BLX9MM
- 製造商:
- Bondhus
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bondhus | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| End Type | Hex Ball End | |
| Height Safe | No | |
| Finish | Black | |
| Material | Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bondhus | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
End Type Hex Ball End | ||
Height Safe No | ||
Finish Black | ||
Material Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
9 Piece - Metric Long Hex Key Set Ball End 1.5-10mm.
•Sizes 1.5, 2, 2.5, 3, 4, 5, 6, 8, and 10mm
•The original ball driver L- wrenches save time In hard to reach and blind locations
•Made of Protanium steel and are up to 20% stronger than competitor product
•ProGuard Finish ensures effective prevention of rust
•Lifetime warranty
•Made in USA
相关链接
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Bondhus 12 piece Folding Metric Hex size 1.5 → 5 mm
- Bondhus Folding Metric Hex Key Set, Hex size 1.5 to 6 mm
- Bondhus 5 piece T Metric Hex Key Set, Hex size 4 → 10 mm
- Bondhus 8 piece T Metric Hex Key Set, Hex size 2 → 10 mm
- Bondhus 8 piece T Metric Hex Key Set, Hex size 2 to 10 mm
- Bondhus 6 piece L Metric Hex Key Set, Hex size 4 to 10 mm