小計(1 件)*
HK$24.30
訂單超過 HK$250.00 免費送貨
有庫存
- 261 件準備從其他地點送貨
- 加上 240 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$24.30 |
* 參考價格
- RS庫存編號:
- 235-2713
- 製造零件編號:
- 83SH.1,5
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 1.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 62mm | |
| Non-Sparking | No | |
| Height Safe | No | |
| Finish | Phosphate Coated | |
| Material | Silicon Steel | |
| Standards/Approvals | ISO 2936, ASME B18.3.2M, NF ISO 2936, DIN ISO 2936 | |
| Overall Width | 14mm | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 1.5 mm | ||
Short or Long Arm Long | ||
Overall Length 62mm | ||
Non-Sparking No | ||
Height Safe No | ||
Finish Phosphate Coated | ||
Material Silicon Steel | ||
Standards/Approvals ISO 2936, ASME B18.3.2M, NF ISO 2936, DIN ISO 2936 | ||
Overall Width 14mm | ||
豁免
- COO (Country of Origin):
- FR
L-Shaped, Ball Driver Hex Key
These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration. The L shape and long reach makes it easy to reach deeply in-set bolts.
Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.
This ranges includes the following sizes:
235-2713 – 1.5mm
235-2729 – 2mm
235-2735 – 2.5mm
235-2741 – 3mm
235-2757 – 4mm
235-2763 – 5mm
235-2779 – 6mm
235-2791 – 7mm
235-2808 – 8mm
235-2814 – 9mm
235-2820 – 10mm
235-2836 – 12mm
784-5954 – 14mm
794-7701 – 17mm
Features and Benefits:
Ball ends improve access to restricted areas
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
Long arm for increased leverage and torque
Make use of both ends of the hex key
Material - manufactured from silicon steel
Spherical head allows to handle screws with a tilt angle up to 30°
Metric
Typical Applications
Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Note
You can also purchase Hex key sets, e.g. 794-7836 7 Piece set
相关链接
- Facom L Metric Hex Key, Hex size 6 mm
- Facom L Metric Hex Key, Hex size 2.5 mm
- Facom L Metric Hex Key, Hex size 12 mm
- Facom L Metric Hex Key, Hex size 7 mm
- Facom L Metric Hex Key, Hex size 4 mm
- Facom L Metric Hex Key, Hex size 2 mm
- Facom L Metric Hex Key, Hex size 10 mm
- Facom L Metric Hex Key, Hex size 3 mm