Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS庫存編號:
- 280-5880
- Distrelec 貨號:
- 302-47-297
- 製造零件編號:
- 41979
- 製造商:
- Wiha
小計(1 件)*
HK$754.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 7 件從 2026年9月07日 起發貨
- 加上 2 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$754.60 |
* 參考價格
- RS庫存編號:
- 280-5880
- Distrelec 貨號:
- 302-47-297
- 製造零件編號:
- 41979
- 製造商:
- Wiha
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wiha | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| End Type | Hex Ball End | |
| Standards/Approvals | ISO 2936L | |
| 選取全部 | ||
|---|---|---|
品牌 Wiha | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
End Type Hex Ball End | ||
Standards/Approvals ISO 2936L | ||
豁免
- COO (Country of Origin):
- PL
The Wiha Tools L Keys set is available with one ErgoStar holder. This compact holder contain total 9 L keys in fluorescent color and each L key has hexagonal ball end. The ball end facilitates access to screws and allows you to work at an angle of up to 25 degree. This L keys are ideal for fastening all hex screws, removing standard countersunk screws as well as inserting and screwing into horizontal, inclined or deep tapped blind holes.
Based on ISO 2936L standard
Colored L-keys are quick and easy to find
Can retrieved in the dark with the Wiha flashlight
相关链接
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm
- Wiha 11 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 7 piece L pieces inch Hex Key Set, Hex size 1.5 → 6 mm
- Wiha 1 piece L Metric Hex Key Set, Hex size 2.5 mm
- Wiha 14 piece L Metric Hex Key Set, Hex size 5.6 mm
- Wiha L Metric Hex Key Set, Hex size 1.5 to 10 mm