Essentra Nylon Hex Nut M6, ISO 4032, DIN 934, DIN 555, NF E 2403

小計(1 袋,共 100 件)*

HK$70.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 56 件從 2026年11月23日 起發貨
  • 加上 60 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +HK$70.40HK$0.704

* 參考價格

RS庫存編號:
134-925
Distrelec 貨號:
304-28-401
製造零件編號:
0030040000VR
製造商:
Essentra
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Essentra

Size

M6

Product Type

Hex Nut

Material

Nylon

Hex Size Across Flat

10mm

Standards/Approvals

ISO 4032, DIN 934, DIN 555, NF E 2403

COO (Country of Origin):
GB
The Essentra M6 x 1.0 hexagonal nut is designed to provide a secure and reliable fastening solution. It is made from natural nylon, it offers chemical and high temperature resistant properties, making it suitable for a wide range of applications.

Constructed from natural nylon 6.6 for durability and resistance to chemicals and high temperatures

Complies with standard specifications NF E 2403, ISO 4032, DIN 555, DIN 934

Ideal for various fastening applications that require a reliable and robust nut

Available in a Bag of 1000 for ample supply

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。