RS PRO, Bright Zinc Stainless Steel Flanged Hex Nut, DIN 6923
- RS庫存編號:
- 275-478
- Distrelec 貨號:
- 304-18-693
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 袋,共 100 件)*
HK$70.30
訂單超過 HK$250.00 免費送貨
有庫存
- 80 件準備從其他地點送貨
- 加上 220 件從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$70.30 | HK$0.703 | - |
| 5 - 9 | HK$67.90 | HK$0.679 | 3% |
| 10 - 29 | HK$65.40 | HK$0.654 | 6% |
| 30 - 149 | HK$63.30 | HK$0.633 | 9% |
| 150 + | HK$52.10 | HK$0.521 | 25% |
* 參考價格
- RS庫存編號:
- 275-478
- Distrelec 貨號:
- 304-18-693
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Flanged Hex Nut | |
| Size | M6 | |
| Material | Stainless Steel | |
| Finish | Bright Zinc | |
| Flange Diameter | 14.20mm | |
| Overall Height | 6mm | |
| Hex Size Across Flat | 8mm | |
| Standards/Approvals | DIN 6923 | |
| Thread Direction | Right Hand | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Flanged Hex Nut | ||
Size M6 | ||
Material Stainless Steel | ||
Finish Bright Zinc | ||
Flange Diameter 14.20mm | ||
Overall Height 6mm | ||
Hex Size Across Flat 8mm | ||
Standards/Approvals DIN 6923 | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- CN
RS PRO 14.2 mm Bright Zinc Plated Steel Hex Flanged Nut, M6
This flanged hex nut from RS PRO distributes pressure evenly over the part it's being used to secure, preventing it from loosening or being damaged by movement. This type of nut is commonly found in manufacturing lines, as it improves operational speed because no washer is required.
The nut is forged from durable hardened steel, for a strong, dependable connection. It also has a zinc coating that stands up to corrosion, meaning it will stay in good condition longer. The nut is plain-faced, making it suitable for use with coated or painted surfaces.
This RS PRO nut conforms to the Restriction of Hazardous Substances (RoHS) directive, meaning it contains no more than minimal levels of any hazardous substances. Flanged nuts of this kind are often used in door hinges and seat attachments in the automotive sector.
Features and Benefits
• Bright zinc-plated finish
• Flange diameter of 14.2 mm
• Steel material
• Overall height of 6 mm
• M6 thread size