RS PRO, Bright Zinc Stainless Steel Flanged Hex Nut, DIN 6923, Metric

可享批量折扣
查看批量定價選項

小計(1 袋,共 100 件)*

HK$74.64

Add to Basket
選擇或輸入數量
有庫存
  • 398 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

每袋
每單位*
1 - 4HK$74.64HK$0.746
5 - 9HK$71.64HK$0.716
10 - 29HK$68.64HK$0.686
30 - 149HK$67.15HK$0.672
150 +HK$55.26HK$0.553

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
275-535
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Size

M5

Product Type

Flanged Hex Nut

Thread

Metric

Material

Stainless Steel

Finish

Bright Zinc

Flange Diameter

11.8mm

Hex Size Across Flat

8mm

Overall Height

5mm

Standards/Approvals

DIN 6923

Thread Direction

Right Hand

COO (Country of Origin):
CN

RS PRO 11.8 mm Bright Zinc Plated Steel Hex Flanged Nut, M5


This flanged hex nut from RS PRO does the job of a regular nut and a washer combined. The flange distributes pressure evenly over the part it's securing, holding it securely in place and ensuring it doesn't get damaged by movement.

The nut is forged from Grade-8 carbon-alloy steel, giving it high torque strength for a durable product. It's also plated in bright zinc plated to resist corrosion, meaning it will last for longer. The serrated face boosts the locking action of the nut and makes it suitable for use with oversized or irregularly shaped holes.

Flanged nuts of this kind are commonly found in manufacturing lines, where the use of a single fastener speeds up operations. Another common use for this type of nut is for door hinges and seat attachments in the automotive sector.

Features and Benefits


• Bright zinc-plated finish

• Flange diameter of 11.8 mm

• Steel material

• Overall height of 5 mm

• M5 thread size

• Width of 8 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。