可享批量折扣
查看批量定價選項小計(1 件)*
HK$249.00
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 12 | HK$249.00 |
| 13 - 64 | HK$239.00 |
| 65 + | HK$196.70 |
* 參考價格
- RS庫存編號:
- 196-4162
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Size | M80 x 2 mm | |
| Product Type | Roller Bearing Housing Locating Washer | |
| Sub Type | Lock Nut | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Width | 15mm | |
| Hex Size Across Flat | 98mm | |
| Standards/Approvals | RoHS | |
| Grade | A2 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Size M80 x 2 mm | ||
Product Type Roller Bearing Housing Locating Washer | ||
Sub Type Lock Nut | ||
Material Stainless Steel | ||
Finish Plain | ||
Width 15mm | ||
Hex Size Across Flat 98mm | ||
Standards/Approvals RoHS | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Nyloc Nut, M80X2MM
Introducing RS PRO nyloc nuts, a range of high quality and robust lock nuts with integrated nylon inserts to prevent the nut from loosening. RS PRO nyloc nuts are ideal for securing components such as bearings on to cylindrical shafts and to assist with mounting and dismounting of bearing adapter sleeves. RS PRO nyloc nuts are the perfect solution for securing bearing installations and help to simplify bearing arrangement and installation in a wide range of applications. The high quality design ensures a reliable fixing, with equally spaced grooves to accommodate a hook or impact spanner to achieve the required torque. When used with RS PRO bearing sleeve adapters and washers, a secure and reliable fit is achieved whilst helping to enhance overall performance.
Features and Benefits
Applications
Nylon thread lock nuts are used in a wide range of applications that require the use of bearings to operate smoothly and effectively. The lock nut helps to ensure bearing components remain securely fitted and operational, helping to enhance performance and reliability. They are perfect for use with bearing adapter sleeves and washers for enhanced security and are commonly used in areas such as:
FAQs
Why use nyloc nuts instead of lock nuts?
Lock nuts with integrated nylon inserts help to create a stronger bond when tightening to components, making them perfect for heavy duty applications where extensive vibration may occur. As torque is applied, the nylon insert bonds with the thread offering an enhanced fastening.
How do you tighten the locknut?
Due to the simple yet robust design, RS PRO nyloc nuts can be installed quickly and easily by hand, making them highly cost effective. They also feature equally spaced grooves on the outside to accommodate a hook or impact spanner, allowing for further torque to be achieved.
相关链接
- RS PRO RoHS
- RS PRO RoHS, Metric
- RS PRO, Plain Stainless Steel Roller Bearing Housing Locating Washer
- RS PRO, Plain Steel Roller Bearing Housing Locating Washer
- SKF Bearing Housing Washer Roller Bearing Housing Locating Washer For Use With Needle Roller Thrust Bearings, GS 81105
- INA GS81111 Roller Bearing Housing Locating Washer, 78 mm OD
- INA GS89306 Roller Bearing Housing Locating Washer, 60 mm OD
- RS PRO Nylon Insert Roller Bearing Housing Locating Washer