享受批量購買折扣
額外添加13件可節省HK$23.40
查看批量定價選項小計(1 件)*
HK$44.10
訂單超過 HK$250.00 免費送貨
有庫存
- 127 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 12 | HK$44.10 | - |
| 13 - 64 | HK$42.30 | HK$23.40 |
| 65 + | HK$34.80 | HK$604.50 |
* 參考價格
- RS庫存編號:
- 196-4166
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Locknut | |
| Size | M20 x 1 mm | |
| Sub Type | Lock Nut | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Width | 6mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Locknut | ||
Size M20 x 1 mm | ||
Sub Type Lock Nut | ||
Material Stainless Steel | ||
Finish Plain | ||
Width 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Lock Nut, M20X1MM
Introducing RS PRO lock nuts, a range of high quality and robust nuts ideal for securing components such as bearings on to cylindrical shafts and to assist with mounting and dismounting of bearing adapter sleeves. RS PRO nut locks are the perfect solution for securing bearing installations and help to simplify bearing arrangement and installation in a wide range of applications. The high quality design ensures a reliable fixing, with equally spaced grooves to accommodate a hook or impact spanner to achieve the required torque. When used with RS PRO bearing sleeve adapters and washers, a secure and reliable fit is achieved whilst helping to enhance overall performance.
Features and Benefits
Applications
Lock nuts are used in a wide range of applications that require the use of bearings to operate smoothly and effectively. The lock nut helps to ensure bearing components remain securely fitted and operational, helping to enhance performance and reliability. They are perfect for use with bearing adapter sleeves and washers for enhanced security and are commonly used in areas such as:
FAQs
How do you tighten the locknut?
Due to the simple yet robust design, RS PRO lock nuts can be installed quickly and easily by hand, making them highly cost effective. They also feature equally spaced grooves on the outside to accommodate a hook or impact spanner, allowing for further torque to be achieved.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Small Pack Size: 196-4166
Large Pack Size: 261-2666