RS PRO, Plain A2 Stainless Steel Flanged Hex Nut, DIN 6923

可享批量折扣
查看批量定價選項

小計(50 件, 每包50個)*

HK$49.20

Add to Basket
選擇或輸入數量
有庫存
  • 425 件準備從其他地點送貨
  • 加上 67 件從 2026年10月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

袋
每袋
每單位*
1 - 4HK$49.20HK$0.984
5 - 9HK$47.40HK$0.948
10 - 29HK$45.70HK$0.914
30 - 149HK$44.20HK$0.884
150 +HK$36.40HK$0.728

* 參考價格

RS庫存編號:
725-9650
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Flanged Hex Nut

Size

M5

Material

A2 Stainless Steel

Finish

Plain

Flange Diameter

11.8mm

Hex Size Across Flat

8mm

Overall Height

5mm

Standards/Approvals

DIN 6923

Thread Direction

Right Hand

RS PRO 11.8 mm Serrated Stainless Steel Hex Flanged Nut, M5, A2 304


This stainless steel hex flanged nut is a fastener with a wide-flanged portion that acts as a non-spinning washer. Part of our tried and tested RS PRO range, these nuts have a flanged portion on one end. This lets you distribute the pressure of the nut without having to buy or install washers – the metal discs typically placed over nuts, bolts and screws to stop them from coming loose.

This hex flanged nut is made from corrosion-resistant stainless steel. The flanged portion is serrated, so it 'bites' into whatever surface it’s installed into. This provides a more secure fastening and protects against strong vibrations.

Hex flanged nuts are used in soft installation materials, manufacturing assembly lines and the automotive industry. Ours are RoHS certified as containing only minimal amounts of restricted hazardous substances.

Features and Benefits


• Hex flange nut

• M5 thread size

• Width of 8 mm

• Overall height of 5 mm

• Flange diameter of 11.8 mm

• Made from corrosion resistant stainless steel (type A2 304)

• Serrated finish

• Conforms to safety standard DIN 6923 for hexagonal flange nut

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Small Pack Size: 7259650

Large Pack Size: 2646432

Standards

DIN6923

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。