Meech 6.8 bar 1/8 in High Thrust Jet with 17 mm throat diameter
- RS庫存編號:
- 760-6122
- 製造零件編號:
- A38008
- 製造商:
- Meech
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$624.39
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 13 件從 2026年11月02日 起發貨
- 加上 6 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$624.39 |
* 參考價格
- RS庫存編號:
- 760-6122
- 製造零件編號:
- A38008
- 製造商:
- Meech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Meech | |
| Maximum Operating Pressure | 6.8 bar | |
| Product Type | High Thrust Jet | |
| Minimum Operating Pressure | 0.5bar | |
| Throat Diameter | 17mm | |
| Material | Aluminium | |
| Inlet Port Thread Size | 1/8 in | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Meech | ||
Maximum Operating Pressure 6.8 bar | ||
Product Type High Thrust Jet | ||
Minimum Operating Pressure 0.5bar | ||
Throat Diameter 17mm | ||
Material Aluminium | ||
Inlet Port Thread Size 1/8 in | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
Material Transfer Unit
Energy-Saving Material Transfer Units (also known as Thrust Jets) provide a powerful blast of compressed air, while, at the same time, reducing demand on compressors and lowering noise levels.
相关链接
- Meech 6.8 bar 1/8 in High Thrust Jet with 34 mm throat diameter
- Meech 10 bar M5 x 0.8 High Thrust Jet with 9 mm throat diameter
- RS PRO Deep Throat Micrometre
- NTN 81103T2 17 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller 30 mm OD
- SKF NKX 17 Z 17 mm ID Roller Bearing Thrust Ball 26 mm OD
- NTN AS1103 17 mm ID Thrust Washer, 30 mm OD
- NTN WS81103 17 mm ID Roller Bearing Thrust, 30 mm OD
- SKF 81103 TN 17 mm ID Thrust Ball Bearing, 30 mm OD